
5151005801F | |
|---|---|
DigiKey Part Number | 350-3464-ND |
Manufacturer | |
Manufacturer Product Number | 5151005801F |
Description | LIGHT PIPE 2 ELEMENT SHIELDED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 2 Wide Clear Rigid Board Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151005801F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | 2 Wide | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 2mm x 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.81000 | £1.81 |
| 50 | £1.08020 | £54.01 |
| 100 | £1.00560 | £100.56 |
| 500 | £0.87258 | £436.29 |
| 1,000 | £0.82926 | £829.26 |
| 2,000 | £0.79256 | £1,585.12 |
| 5,000 | £0.75256 | £3,762.80 |
| 10,000 | £0.72768 | £7,276.80 |
| Unit Price without VAT: | £1.81000 |
|---|---|
| Unit Price with VAT: | £2.17200 |

