
DFR0734 | |
|---|---|
DigiKey Part Number | 1738-DFR0734-ND |
Manufacturer | |
Manufacturer Product Number | DFR0734 |
Description | RS232 CONNECTOR EXPANSION SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TD531S232H RS232 Interface LattePanda Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LattePanda | |
Type | Interface | |
Function | RS232 | |
Utilized IC / Part | TD531S232H | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.88000 | £14.88 |
| Unit Price without VAT: | £14.88000 |
|---|---|
| Unit Price with VAT: | £17.85600 |

