
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 3.94" ~ 15.78" (10 ~ 400cm) | |
Output Type | - | |
Voltage - Supply | 11V ~ 13V | |
Current - Supply | 2 A | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 50°C |

