
S5324 | |
|---|---|
DigiKey Part Number | 16-S5324-ND |
Manufacturer | |
Manufacturer Product Number | S5324 |
Description | TAPE ANTISTATIC CLEAR 1"X72YDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Adhesive Clear 1.00" (25.40mm) X 216' (65.8m) 72 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Antistatic | |
Adhesive | - | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 216' (65.8m) 72 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.52000 | £6.52 |
| 10 | £5.65500 | £56.55 |
| 25 | £5.39960 | £134.99 |
| 50 | £5.23080 | £261.54 |
| 100 | £5.07980 | £507.98 |
| 250 | £4.90360 | £1,225.90 |
| 500 | £4.78540 | £2,392.70 |
| 1,000 | £4.67848 | £4,678.48 |
| Unit Price without VAT: | £6.52000 |
|---|---|
| Unit Price with VAT: | £7.82400 |

