
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 18.38" L x 12.38" W x 12.75" H (466.7mm x 314.3mm x 323.9mm) | |
Material | Corrugated Fiberboard | |
Features | Dissipative |



