
06731 | |
|---|---|
DigiKey Part Number | 06731-ND |
Manufacturer | |
Manufacturer Product Number | 06731 |
Description | LABEL ESD/STATIC 2"X2" 500PC |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronics | |
Application Specifics | Attention: Static Sensitive (ESD) | |
Arrangement | Symbol and Text | |
Legend (Text) | Special Attention HBM Class 0A Handle Only Using Class 0A ESD Control Precautions | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.000" (50.80mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Square | |
Features | - | |
Ratings | - |

