
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Heel Strap, Shoe Strap (Sole Coverage) | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Elastic Retention | |
Strap Material | Thermoplastic | |
Strap Termination | - | |
Size | Small | |
Color | Yellow | |
Features | - |

