
04561 | |
|---|---|
DigiKey Part Number | 04561-ND |
Manufacturer | |
Manufacturer Product Number | 04561 |
Description | WRST STRP ELSTC BL 4MM SNP 6' CL |
Customer Reference | |
Detailed Description | Wrist Strap with Cord 6' (1.83m) One Size 1 MOhms Blue |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wrist Strap with Cord | |
Cord Type | Coiled | |
Cord Termination | 4mm Snap Socket, Banana Plug | |
Cord Length | 6' (1.83m) | |
Strap Closure | Clasp | |
Strap Material | Elastic Fabric | |
Strap Termination | 4mm Snap Stud | |
Resistance | 1 MOhms | |
Size | One Size | |
Color | Blue | |
Features | Includes Alligator Clip Adapter |


