Parametric Equivalent

USCI-200175GA | |
|---|---|
DigiKey Part Number | 1145-USCI-200175GA-ND |
Manufacturer | |
Manufacturer Product Number | USCI-200175GA |
Description | LED DRIVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.75A 56 ~ 133V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 108VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 56 ~ 133V | |
Current - Output (Max) | 1.75A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog | |
Features | OTP, OVP, SCP | |
Ratings | IP52 | |
Operating Temperature | -40°C ~ 65°C (With Derating) | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.50" L x 2.36" W x 1.50" H (241.3mm x 59.9mm x 38.1mm) | |
Approval Agency | CB, CE, cULus | |
Standard Number | 60950-1 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £46.74110 | £4,674.11 |
| Unit Price without VAT: | £46.74110 |
|---|---|
| Unit Price with VAT: | £56.08932 |


