


PMT-15V150W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-15V150W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-15V150W2BA |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 132 VAC, 170 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 170 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 85.8% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CB, CCC, CE, cTUVus, TUV | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.37000 | £21.37 |
| 5 | £20.35200 | £101.76 |
| 10 | £19.92900 | £199.29 |
| 28 | £19.31679 | £540.87 |
| 56 | £18.91554 | £1,059.27 |
| 112 | £18.52241 | £2,074.51 |
| 252 | £18.07290 | £4,554.37 |
| Unit Price without VAT: | £21.37000 |
|---|---|
| Unit Price with VAT: | £25.64400 |

