
PJT-12V100WBAB | |
|---|---|
DigiKey Part Number | 1145-PJT-12V100WBAB-ND |
Manufacturer | |
Manufacturer Product Number | PJT-12V100WBAB |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86.5% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, TUV, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £26.35100 | £4,743.18 |
| Unit Price without VAT: | £26.35100 |
|---|---|
| Unit Price with VAT: | £31.62120 |

