
NE12S0A0V20PNFA | |
|---|---|
DigiKey Part Number | NE12S0A0V20PNFA-ND |
Manufacturer | |
Manufacturer Product Number | NE12S0A0V20PNFA |
Description | DC DC CONVERTER 0.59-5.1V 102W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.59 ~ 5.1V 20A 4.5V - 13.8V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 102 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP, UVLO | |
Operating Temperature | - | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 1.20" L x 0.45" W x 0.61" H (30.5mm x 11.5mm x 15.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £13.27400 | £1,592.88 |
| Unit Price without VAT: | £13.27400 |
|---|---|
| Unit Price with VAT: | £15.92880 |

