
GFC0412DS-DU49 | |
|---|---|
DigiKey Part Number | 603-2031-ND |
Manufacturer | |
Manufacturer Product Number | GFC0412DS-DU49 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 35.9 CFM (1.01m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 56.00mm | |
Air Flow | 35.9 CFM (1.01m³/min) | |
Static Pressure | 3.985 in H2O (992.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 68.5dB(A) | |
Power (Watts) | 22.2 W | |
RPM | ||
Termination | 4 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.183 lb (83.01 g) | |
Current Rating (Amps) | 1.85A | |
Voltage Range | 10.8 ~ 12.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |


