
GFB0412EHS-DF00 | |
|---|---|
DigiKey Part Number | GFB0412EHS-DF00-ND |
Manufacturer | |
Manufacturer Product Number | GFB0412EHS-DF00 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 32.2 CFM (0.902m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | GFB0412EHS-DF00 Models |
Category | Noise 64.5dB(A) |
Mfr | Power (Watts) 15.6 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads per Fan |
Part Status Obsolete | Operating Temperature 14 ~ 140°F (-10 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.183 lb (83.01 g) |
Width 56.00mm | Current Rating (Amps) 1.30A |
Air Flow 32.2 CFM (0.902m³/min) | Voltage Range 10.8 ~ 12.6VDC |
Static Pressure 2.631 in H2O (655.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |




