Image for E48SC3R325NNFA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E48SC3R325NNFA

DigiKey Part Number
941-E48SC3R325NNFA-ND
Manufacturer
Manufacturer Product Number
E48SC3R325NNFA
Description
PWR Sup,Batt,Condit
Manufacturer Standard Lead Time
60 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
25A
Power (Watts)
83 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 115°C
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.30" L x 0.90" W x 0.39" H (58.4mm x 22.8mm x 9.8mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
-
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
126£20.69952£2,608.14
Manufacturers Standard Package
Unit Price without VAT:£20.69952
Unit Price with VAT:£24.83942