Image for DPS-1200AB-4 G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPS-1200AB-4 G

DigiKey Part Number
941-1775-ND
Manufacturer
Manufacturer Product Number
DPS-1200AB-4 G
Description
AC/DC CONVERTER 12V 1200W
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Efficiency
94%
Packaging
Box
Operating Temperature
0°C ~ 50°C
Part Status
Obsolete
Features
80 Plus® Platinum, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Front End
Mounting Type
Rack Mount
Number of Outputs
1
Size / Dimension
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, CE, KC, UR, TUV
Voltage - Output 1
12V
Base Product Number
Current - Output 1
98 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable