
AUB0812HB-AR00 | |
|---|---|
DigiKey Part Number | 603-AUB0812HB-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AUB0812HB-AR00 |
Description | FAN AXIAL 80X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Superflo 36.4 CFM (1.02m³/min) 3 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 15.00mm | |
Air Flow | 36.4 CFM (1.02m³/min) | |
Static Pressure | 0.138 in H2O (34.3 Pa) | |
Bearing Type | Superflo | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 35.0dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UR, VDE | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 40°C |

