
AFB0912MB | |
|---|---|
DigiKey Part Number | AFB0912MB-ND |
Manufacturer | |
Manufacturer Product Number | AFB0912MB |
Description | FAN AXIAL 92X15MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 36.5 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0912MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 15.00mm | |
Air Flow | 36.5 CFM (1.02m³/min) | |
Static Pressure | 0.079 in H2O (19.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 32.5dB(A) | |
Power (Watts) | 1.56 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.154 lb (69.85 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 5 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |




