
AFB0812H-F00 | |
|---|---|
DigiKey Part Number | 603-AFB0812H-F00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0812H-F00 |
Description | FAN AXIAL 80X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 35.3 CFM (0.988m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 31.0dB(A) |
Mfr | Power (Watts) 1.92 W |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.176 lb (80.00 g) |
Width 25.40mm | Current Rating (Amps) 0.160A |
Air Flow 35.3 CFM (0.988m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.159 in H2O (39.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025V-129-300-20 | Same Sky (Formerly CUI Devices) | 1,719 | CFM-8025V-129-300-20-ND | £5.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.73000 | £10.73 |
| 10 | £8.67900 | £86.79 |
| 25 | £7.91280 | £197.82 |
| 50 | £7.36460 | £368.23 |
| 135 | £6.63489 | £895.71 |
| 270 | £6.54856 | £1,768.11 |
| Unit Price without VAT: | £10.73000 |
|---|---|
| Unit Price with VAT: | £12.87600 |

