
VFD4A2MS43MNSAA | |
|---|---|
DigiKey Part Number | 2039-VFD4A2MS43MNSAA-ND |
Manufacturer | |
Manufacturer Product Number | VFD4A2MS43MNSAA |
Description | VFD-MS300, 2HP 1.5KW 460V 4.2A H |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 4.2A 1500 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 4.2A | |
Wattage - Load | 1500 W | |
Voltage - Supply | 460VAC | |
Interface | USB, RS-485 | |
Features | - | |
Operating Temperature | -20°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £487.03250 | £3,896.26 |
| Unit Price without VAT: | £487.03250 |
|---|---|
| Unit Price with VAT: | £584.43900 |

