
VFD015M21A | |
|---|---|
DigiKey Part Number | VFD015M21A-ND |
Manufacturer | |
Manufacturer Product Number | VFD015M21A |
Description | DRIVE AC MOTOR 2HP 1-PHASE 230V |
Customer Reference | |
Detailed Description | Variable Frequency Drive 7.1A 1.5 kW Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 7.1A | |
Wattage - Load | 1.5 kW | |
Voltage - Supply | 230VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C |

