Image for PS-FT3-PLB2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS-FT3-PLB2

DigiKey Part Number
2039-PS-FT3-PLB2-ND
Manufacturer
Manufacturer Product Number
PS-FT3-PLB2
Description
SENSOR THROUGH-BEAM 1M PNP
Customer Reference
Detailed Description
Through-Beam Optical Sensor 39.370" (1m) PNP - Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Sensing Method
Through-Beam
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
500µs
Output Configuration
PNP - Light-ON
Light Source
Green LED, Orange LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in GBP
Box
QuantityUnit PriceExt Price
20£20.76450£415.29
Unit Price without VAT:£20.76450
Unit Price with VAT:£24.91740