
PS-FL3-NLB2 | |
|---|---|
DigiKey Part Number | 2039-PS-FL3-NLB2-ND |
Manufacturer | |
Manufacturer Product Number | PS-FL3-NLB2 |
Description | SENSOR RETROREFLECTIVE 1M NPN LO |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 39.370" (1m) NPN - Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Sensing Method | Retroreflective | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 500µs | |
Output Configuration | NPN - Light-ON | |
Light Source | Green LED, Orange LED | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £22.63450 | £452.69 |
| Unit Price without VAT: | £22.63450 |
|---|---|
| Unit Price with VAT: | £27.16140 |

