AC Motor Servomotor 3000 RPM 100W Incremental 220VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Motor Servomotor 3000 RPM 100W Incremental 220VAC
ECMA-C20401RS
ECMA-C20401RS

ECMA-C20401RS

DigiKey Part Number
2039-ECMA-C20401RS-ND
Manufacturer
Manufacturer Product Number
ECMA-C20401RS
Description
SERVOMOTOR 3000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 3000 RPM 100W Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
AC Motor
Function
Servomotor
Motor Type
-
Voltage - Rated
220VAC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
45.32 / 320
Power - Rated
100W
Encoder Type
Incremental
Size / Dimension
Square - 1.575" x 1.575" (40.00mm x 40.00mm)
Diameter - Shaft
0.315" (8.00mm)
Length - Shaft and Bearing
0.984" (25.00mm)
Mounting Hole Spacing
1.811" (46.00mm)
Termination Style
Cable with Connector
Features
Key, Oil Seal
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
135.9 / 960
Operating Temperature
0°C ~ 40°C
Approval Agency
CE, cURus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.