
DVP16XP211T | |
|---|---|
DigiKey Part Number | DVP16XP211T-ND |
Manufacturer | |
Manufacturer Product Number | DVP16XP211T |
Description | I/O MODULE 8 DIGITAL 8SS 24V |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 8 - Solid State |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature 0°C ~ 55°C |
Type Input, Output (I/O) Module | Approval Agency CE, cULus |
For Use With/Related Products DVP-ES2/EX2 Series | Base Product Number |
Number of Inputs and Type 8 - Digital |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £114.55000 | £114.55 |
| Unit Price without VAT: | £114.55000 |
|---|---|
| Unit Price with VAT: | £137.46000 |

