
DVP16XN211T | |
|---|---|
DigiKey Part Number | DVP16XN211T-ND |
Manufacturer | |
Manufacturer Product Number | DVP16XN211T |
Description | OUTPUT MODULE 16SS 24V |
Customer Reference | |
Detailed Description | Output Module Chassis Mount, DIN Rail 24VDC |
Datasheet | Datasheet |
Category | Number of Outputs and Type 16 - Solid State |
Manufacturer Delta Electronics/Industrial Automation | Voltage - Supply 24VDC |
Series | Mounting Type Chassis Mount, DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Not For New Designs | Operating Temperature 0°C ~ 55°C |
Type Output Module | Approval Agency CE, cULus |
For Use With/Related Products DVP-ES2/EX2 Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £151.05000 | £151.05 |
| 10 | £125.64800 | £1,256.48 |
| 25 | £117.66200 | £2,941.55 |
| 50 | £112.40460 | £5,620.23 |
| Unit Price without VAT: | £151.05000 |
|---|---|
| Unit Price with VAT: | £181.26000 |

