
VCTB16081T-R47MS2 | |
|---|---|
DigiKey Part Number | 2037-VCTB16081T-R47MS2TR-ND - Tape & Reel (TR) 2037-VCTB16081T-R47MS2CT-ND - Cut Tape (CT) 2037-VCTB16081T-R47MS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTB16081T-R47MS2 |
Description | FIXED IND 470NH 3A 68 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 3 A 68mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.53000 | £5.30 |
| 25 | £0.48160 | £12.04 |
| 50 | £0.45260 | £22.63 |
| 100 | £0.37560 | £37.56 |
| 250 | £0.34672 | £86.68 |
| 500 | £0.32746 | £163.73 |
| 1,000 | £0.29856 | £298.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.26775 | £803.25 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

