
VCTA25201B3R3MS6 | |
|---|---|
DigiKey Part Number | 2037-VCTA25201B3R3MS6TR-ND - Tape & Reel (TR) 2037-VCTA25201B3R3MS6CT-ND - Cut Tape (CT) 2037-VCTA25201B3R3MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCTA25201B3R3MS6 |
Description | FIXED IND 3.3UH 1.8A 140 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 1.8 A 140mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 10 | £0.58600 | £5.86 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

