100 nH Shielded Molded Inductor 7 A 11mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCTA25201B-R10MS6

DigiKey Part Number
2037-VCTA25201B-R10MS6TR-ND - Tape & Reel (TR)
2037-VCTA25201B-R10MS6CT-ND - Cut Tape (CT)
2037-VCTA25201B-R10MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCTA25201B-R10MS6
Description
FIXED IND 100NH 7A 11 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 nH Shielded Molded Inductor 7 A 11mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
11mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,890
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.71000£0.71
10£0.58600£5.86
100£0.48240£48.24
1,000£0.40737£407.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.37419£748.38
4,000£0.35290£1,411.60
6,000£0.34103£2,046.18
10,000£0.33282£3,328.20
Manufacturers Standard Package
Unit Price without VAT:£0.71000
Unit Price with VAT:£0.85200