220 nH Shielded Molded Inductor 5.2 A 18mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCTA20161B-R22MS6

DigiKey Part Number
2037-VCTA20161B-R22MS6TR-ND - Tape & Reel (TR)
2037-VCTA20161B-R22MS6CT-ND - Cut Tape (CT)
2037-VCTA20161B-R22MS6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VCTA20161B-R22MS6
Description
FIXED IND 220NH 5.2A 18 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
220 nH Shielded Molded Inductor 5.2 A 18mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.6A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.70000£0.70
10£0.57400£5.74
100£0.47190£47.19
1,000£0.38813£388.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.36601£732.02
4,000£0.34518£1,380.72
6,000£0.33357£2,001.42
10,000£0.31950£3,195.00
14,000£0.31122£4,357.08
Manufacturers Standard Package
Unit Price without VAT:£0.70000
Unit Price with VAT:£0.84000