
VCHA075D-1R5MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA075D-1R5MS6TR-ND - Tape & Reel (TR) 2037-VCHA075D-1R5MS6CT-ND - Cut Tape (CT) 2037-VCHA075D-1R5MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA075D-1R5MS6 |
Description | FIXED IND 1.5UH 10.3A 7.3 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 10.3 A 7.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 7.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.303" L x 0.283" W (7.70mm x 7.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.06900 | £10.69 |
| 100 | £0.87860 | £87.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.76648 | £383.24 |
| 1,000 | £0.72280 | £722.80 |
| 1,500 | £0.69845 | £1,047.67 |
| 2,500 | £0.66897 | £1,672.42 |
| 3,500 | £0.65025 | £2,275.88 |
| 5,000 | £0.64787 | £3,239.35 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

