
VAMV1009AA-100MM2 | |
|---|---|
DigiKey Part Number | 2037-VAMV1009AA-100MM2TR-ND - Tape & Reel (TR) 2037-VAMV1009AA-100MM2CT-ND - Cut Tape (CT) 2037-VAMV1009AA-100MM2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VAMV1009AA-100MM2 |
Description | FIXED IND 10UH 5.2A 22 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 5.2 A 22mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Horizontal, 4 PC Pad | |
Supplier Device Package | Horizontal, 4 PC Pad | |
Size / Dimension | 0.402" L x 0.362" W (10.20mm x 9.20mm) | |
Height - Seated (Max) | 0.435" (11.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.78700 | £17.87 |
| 100 | £1.46940 | £146.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.33877 | £401.63 |
| 600 | £1.26248 | £757.49 |
| 900 | £1.21997 | £1,097.97 |
| 1,500 | £1.16849 | £1,752.74 |
| 2,100 | £1.13580 | £2,385.18 |
| 3,000 | £1.10219 | £3,306.57 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

