10 µH Shielded Inductor 800 mA 609mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-100MS

DigiKey Part Number
2037-SDET25201T-100MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-100MSCT-ND - Cut Tape (CT)
2037-SDET25201T-100MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-100MS
Description
FIXED IND 10UH 800MA 609 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 800 mA 609mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
609mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,285
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.13400£1.34
100£0.11020£11.02
1,000£0.09061£90.61
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.08254£247.62
6,000£0.07783£466.98
9,000£0.07520£676.80
15,000£0.07202£1,080.30
21,000£0.07000£1,470.00
30,000£0.06793£2,037.90
75,000£0.06451£4,838.25
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200