
PFR02S-49R9-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-49R9-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-49R9-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-49R9-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-49R9-FNH |
Description | RES SMD 49.9 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-49R9-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02300 | £0.23 |
| 25 | £0.01720 | £0.43 |
| 50 | £0.01400 | £0.70 |
| 100 | £0.01150 | £1.15 |
| 250 | £0.00904 | £2.26 |
| 500 | £0.00762 | £3.81 |
| 1,000 | £0.00651 | £6.51 |
| 5,000 | £0.00476 | £23.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | £0.00408 | £81.60 |
| 40,000 | £0.00375 | £150.00 |
| 60,000 | £0.00358 | £214.80 |
| 100,000 | £0.00341 | £341.00 |
| 140,000 | £0.00330 | £462.00 |
| 200,000 | £0.00321 | £642.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

