
HMLQ20161T-R24MDR | |
|---|---|
DigiKey Part Number | 2037-HMLQ20161T-R24MDRTR-ND - Tape & Reel (TR) 2037-HMLQ20161T-R24MDRCT-ND - Cut Tape (CT) 2037-HMLQ20161T-R24MDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLQ20161T-R24MDR |
Description | FIXED IND 240NH 4.5A 23 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Molded Inductor 4.5 A 23mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 23mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 6.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.15600 | £1.56 |
| 100 | £0.12830 | £12.83 |
| 1,000 | £0.10546 | £105.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09607 | £288.21 |
| 6,000 | £0.09059 | £543.54 |
| 9,000 | £0.08753 | £787.77 |
| 15,000 | £0.08383 | £1,257.45 |
| 21,000 | £0.08148 | £1,711.08 |
| 30,000 | £0.07906 | £2,371.80 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

