
HMLB25201B-2R2MSR | |
|---|---|
DigiKey Part Number | 2037-HMLB25201B-2R2MSRTR-ND - Tape & Reel (TR) 2037-HMLB25201B-2R2MSRCT-ND - Cut Tape (CT) 2037-HMLB25201B-2R2MSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLB25201B-2R2MSR |
Description | FIXED IND 2.2UH 2.3A 95 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.3 A 95mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 95mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.11400 | £1.14 |
| 100 | £0.09420 | £9.42 |
| 1,000 | £0.07750 | £77.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.07307 | £146.14 |
| 4,000 | £0.06890 | £275.60 |
| 6,000 | £0.06657 | £399.42 |
| 10,000 | £0.06375 | £637.50 |
| 14,000 | £0.06196 | £867.44 |
| 20,000 | £0.06012 | £1,202.40 |
| 50,000 | £0.05564 | £2,782.00 |
| 100,000 | £0.05422 | £5,422.00 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

