
HCUVE117512-471 | |
|---|---|
DigiKey Part Number | 2037-HCUVE117512-471TR-ND - Tape & Reel (TR) 2037-HCUVE117512-471CT-ND - Cut Tape (CT) 2037-HCUVE117512-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCUVE117512-471 |
Description | FIXED IND 470NH 75A 0.15 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 75 A 0.15mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.15mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.421" L x 0.295" W (10.70mm x 7.50mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.38600 | £13.86 |
| 100 | £1.13980 | £113.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.03843 | £311.53 |
| 600 | £0.97923 | £587.54 |
| 900 | £0.94623 | £851.61 |
| 1,500 | £0.90627 | £1,359.40 |
| 2,100 | £0.88090 | £1,849.89 |
| 3,000 | £0.85480 | £2,564.40 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

