CMLB063T-3R3MS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 4,697
Unit Price: £0.60000
Datasheet

Similar


CODACA
In Stock: 974
Unit Price: £0.70000
Datasheet

Similar


CODACA
In Stock: 980
Unit Price: £0.72000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,463
Unit Price: £0.22000
Datasheet
3.3 µH Shielded Inductor 7.2 A 22mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLB063T-3R3MS

DigiKey Part Number
CMLB063T-3R3MS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMLB063T-3R3MS
Description
FIXED IND 3.3UH 7.2A 22 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 7.2 A 22mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.5A
Shielding
Shielded
DC Resistance (DCR)
22mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.274" L x 0.260" W (6.95mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.57162£571.62
Manufacturers Standard Package
Unit Price without VAT:£0.57162
Unit Price with VAT:£0.68594