
FA5HFSTXE-AD000-2 | |
|---|---|
DigiKey Part Number | 3247-FA5HFSTXE-AD000-2-ND |
Manufacturer | |
Manufacturer Product Number | FA5HFSTXE-AD000-2 |
Description | 512GB BGA SSD TLC NVME 16X20MM I |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 512GB NVMe PCIe Gen 4 BGA 850mV, 1.2V, 2.5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | BGA | |
Speed - Read | 3.7GB/s | |
Speed - Write | 1.9GB/s | |
Voltage - Supply | 850mV, 1.2V, 2.5V | |
Type | NVMe PCIe Gen 4 | |
Current - Max | 1.6A | |
Operating Temperature | -40°C ~ 105°C | |
Weight | - | |
Size / Dimension | 20.00mm x 16.00mm x 1.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £656.81000 | £656.81 |
| 10 | £603.30400 | £6,033.04 |
| Unit Price without VAT: | £656.81000 |
|---|---|
| Unit Price with VAT: | £788.17200 |


