Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE64TNKGV-35000-D

DigiKey Part Number
3247-DE64TNKGV-35000-D-ND
Manufacturer
Manufacturer Product Number
DE64TNKGV-35000-D
Description
SSD 64GB 2.5" SLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 64GB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
2.5"
Manufacturer
Delkin Devices, Inc.
Speed - Read
330MB/s
Series
Speed - Write
310MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
64GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Size / Dimension
99.82mm x 69.85mm x 9.14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.