
BE64FTYVH-3N000-2 | |
|---|---|
DigiKey Part Number | 3247-BE64FTYVH-3N000-2-ND |
Manufacturer | |
Manufacturer Product Number | BE64FTYVH-3N000-2 |
Description | 646GB TLC CFAST I-TEMP (-40C - |
Customer Reference | |
Detailed Description | Memory Card CFast 64GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 64GB | |
Speed | Class 10, UHS Class 1 | |
Technology | pSLC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £152.85550 | £3,057.11 |
| Unit Price without VAT: | £152.85550 |
|---|---|
| Unit Price with VAT: | £183.42660 |

