
SPD74R-334M | |
|---|---|
DigiKey Part Number | DN7617TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPD74R-334M |
Description | FIXED IND 330UH 500MA 1.86 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 500 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-334M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.77046 | £1,770.46 |
| Unit Price without VAT: | £1.77046 |
|---|---|
| Unit Price with VAT: | £2.12455 |

