SPD73R-274M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: £0.39989
Datasheet

Similar


Bourns Inc.
In Stock: 3,404
Unit Price: £0.60000
Datasheet
270 µH Shielded Drum Core, Wirewound Inductor 520 mA 2.31Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD73R-274M

DigiKey Part Number
SPD73R-274M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD73R-274M
Description
FIXED IND 270UH 520MA 2.31 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 µH Shielded Drum Core, Wirewound Inductor 520 mA 2.31Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD73R-274M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
520mA
Shielding
Shielded
DC Resistance (DCR)
2.31Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.154" (3.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.77046£1,770.46
Manufacturers Standard Package
Unit Price without VAT:£1.77046
Unit Price with VAT:£2.12455