
SPD62R-563M | |
|---|---|
DigiKey Part Number | DN7965TR-ND - Tape & Reel (TR) DN7965CT-ND - Cut Tape (CT) DN7965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD62R-563M |
Description | FIXED IND 56UH 680MA 850 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Drum Core, Wirewound Inductor 680 mA 850mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD62R-563M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 680mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.244" W (6.60mm x 6.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.29000 | £2.29 |
| 10 | £1.88200 | £18.82 |
| 100 | £1.54760 | £154.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £1.23079 | £1,846.19 |
| 3,000 | £1.21534 | £3,646.02 |
| Unit Price without VAT: | £2.29000 |
|---|---|
| Unit Price with VAT: | £2.74800 |

