4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD42R-472M

DigiKey Part Number
DN7662TR-ND - Tape & Reel (TR)
DN7662CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SPD42R-472M
Description
FIXED IND 4.7UH 900MA 45 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 900 mA 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD42R-472M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
900mA
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.81000£2.81
10£2.31000£23.10
100£1.90030£190.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.79484£897.42
Manufacturers Standard Package
Unit Price without VAT:£2.81000
Unit Price with VAT:£3.37200