39 µH Shielded Drum Core, Wirewound Inductor 300 mA 290mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD42R-393M

DigiKey Part Number
DN7671TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD42R-393M
Description
FIXED IND 39UH 300MA 290 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 µH Shielded Drum Core, Wirewound Inductor 300 mA 290mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD42R-393M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
300mA
Shielding
Shielded
DC Resistance (DCR)
290mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.79484£897.42
Manufacturers Standard Package
Unit Price without VAT:£1.79484
Unit Price with VAT:£2.15381