12 µH Shielded Drum Core, Wirewound Inductor 530 mA 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD42R-123M

DigiKey Part Number
DN7665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD42R-123M
Description
FIXED IND 12UH 530MA 100 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 530 mA 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD42R-123M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
530mA
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.185" L x 0.185" W (4.70mm x 4.70mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.79484£897.42
Manufacturers Standard Package
Unit Price without VAT:£1.79484
Unit Price with VAT:£2.15381