
SPD42R-103M | |
|---|---|
DigiKey Part Number | DN7664TR-ND - Tape & Reel (TR) DN7664CT-ND - Cut Tape (CT) DN7664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD42R-103M |
Description | FIXED IND 10UH 580MA 83 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 580 mA 83mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD42R-103M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 83mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 37MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.185" L x 0.185" W (4.70mm x 4.70mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.04000 | £3.04 |
| 10 | £2.50100 | £25.01 |
| 100 | £2.05670 | £205.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.79484 | £897.42 |
| 1,000 | £1.69283 | £1,692.83 |
| 1,500 | £1.66688 | £2,500.32 |
| Unit Price without VAT: | £3.04000 |
|---|---|
| Unit Price with VAT: | £3.64800 |

