3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD127R-332M

DigiKey Part Number
SPD127R-332M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD127R-332M
Description
FIXED IND 3.3UH 7.5A 18 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 7.5 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD127R-332M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.29888£1,149.44
Manufacturers Standard Package
Unit Price without VAT:£2.29888
Unit Price with VAT:£2.75866