SPD125R-105M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 600
Unit Price: £0.66000
Datasheet
1 mH Shielded Drum Core, Wirewound Inductor 400 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD125R-105M

DigiKey Part Number
DN7638TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD125R-105M
Description
FIXED IND 1MH 400MA 2 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 400 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPD125R-105M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.21578£1,107.89
Manufacturers Standard Package
Unit Price without VAT:£2.21578
Unit Price with VAT:£2.65894